Part Details for RP73G2B8K06FTN by TE Connectivity
Overview of RP73G2B8K06FTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B8K06FTN
RP73G2B8K06FTN CAD Models
RP73G2B8K06FTN Part Data Attributes
|
RP73G2B8K06FTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B8K06FTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B8K06FTN
This table gives cross-reference parts and alternative options found for RP73G2B8K06FTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B8K06FTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT1206FRE078K06L | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B8K06FTN vs AT1206FRE078K06L |
RTX068061FEP4 | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B8K06FTN vs RTX068061FEP4 |
RP73G2B8K06FTG | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B8K06FTN vs RP73G2B8K06FTG |
AR06FTDO8061 | Fixed Resistor, Thin Film, 0.3333W, 8060ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B8K06FTN vs AR06FTDO8061 |
RNCF1206FKC8K06 | Fixed Resistor, Thin Film, 0.33W, 8060ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B8K06FTN vs RNCF1206FKC8K06 |
RT1206FRE078K06L | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B8K06FTN vs RT1206FRE078K06L |
AR06FBDO8061 | Fixed Resistor, Thin Film, 0.3333W, 8060ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B8K06FTN vs AR06FBDO8061 |
RP73PG2B8K06FTDF | Fixed Resistor, Thin Film, 0.33W, 8060ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B8K06FTN vs RP73PG2B8K06FTDF |
RT1206FRE108K06L | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73G2B8K06FTN vs RT1206FRE108K06L |
CAR12068.06KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 8060ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B8K06FTN vs CAR12068.06KOHMS1%50PPMHP |