Part Details for RP73G2B7R15BTN by TE Connectivity
Overview of RP73G2B7R15BTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B7R15BTN
RP73G2B7R15BTN CAD Models
RP73G2B7R15BTN Part Data Attributes
|
RP73G2B7R15BTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B7R15BTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 7.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B7R15BTN
This table gives cross-reference parts and alternative options found for RP73G2B7R15BTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B7R15BTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTDV7R15 | Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B7R15BTN vs AR06BTDV7R15 |
TP0650B715KR5E | Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B7R15BTN vs TP0650B715KR5E |
AR06BPC2V7R15N | Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B7R15BTN vs AR06BPC2V7R15N |
TP0650B715KR4E | Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B7R15BTN vs TP0650B715KR4E |
AR06BBDV7R15 | Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B7R15BTN vs AR06BBDV7R15 |
RP73G2B7R15ATDG | Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B7R15BTN vs RP73G2B7R15ATDG |
TP0650B715KT5E | Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B7R15BTN vs TP0650B715KT5E |
AR06BTDV7R15N | Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73G2B7R15BTN vs AR06BTDV7R15N |
AR06ABDV7R15 | Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B7R15BTN vs AR06ABDV7R15 |
SF12Q7R15BTL | Fixed Resistor, Thin Film, 0.25W, 7.15ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B7R15BTN vs SF12Q7R15BTL |