Part Details for RP73G2B56K2BTD by TE Connectivity
Overview of RP73G2B56K2BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B56K2BTD
RP73G2B56K2BTD CAD Models
RP73G2B56K2BTD Part Data Attributes
|
RP73G2B56K2BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B56K2BTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B56K2BTD
This table gives cross-reference parts and alternative options found for RP73G2B56K2BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B56K2BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Q5622BTLQ | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B56K2BTD vs WF12Q5622BTLQ |
HPTF1206-UC-5622AT | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73G2B56K2BTD vs HPTF1206-UC-5622AT |
TP0650B5622R4E | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B56K2BTD vs TP0650B5622R4E |
RTW30E1206A5622-RG70 | Fixed Resistor, Thin Film, 0.333W, 56200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73G2B56K2BTD vs RTW30E1206A5622-RG70 |
RNCH1206BKC56K2 | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B56K2BTD vs RNCH1206BKC56K2 |
RP73G2B56K2ATD | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B56K2BTD vs RP73G2B56K2ATD |
RNCH1206BTC56K2 | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B56K2BTD vs RNCH1206BTC56K2 |
RTX065622BETP | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B56K2BTD vs RTX065622BETP |
CAR120656.2KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 56200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B56K2BTD vs CAR120656.2KOHMS0.1%50PPMHP |
HPTF1206-UC-5622BT | Fixed Resistor, Thin Film, 0.33W, 56200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73G2B56K2BTD vs HPTF1206-UC-5622BT |