Part Details for RP73G2B3K01FTDG by TE Connectivity
Overview of RP73G2B3K01FTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B3K01FTDG
RP73G2B3K01FTDG CAD Models
RP73G2B3K01FTDG Part Data Attributes
|
RP73G2B3K01FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B3K01FTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B3K01FTDG
This table gives cross-reference parts and alternative options found for RP73G2B3K01FTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B3K01FTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B3K01FTD | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B3K01FTDG vs RP73G2B3K01FTD |
RNCF1206FKC3K01 | Fixed Resistor, Thin Film, 0.33W, 3010ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B3K01FTDG vs RNCF1206FKC3K01 |
WF12Q3011FTLQ | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B3K01FTDG vs WF12Q3011FTLQ |
RTX063011FEP3 | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B3K01FTDG vs RTX063011FEP3 |
RP73PG2B3K01FTD | Fixed Resistor, Thin Film, 0.33W, 3010ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B3K01FTDG vs RP73PG2B3K01FTD |
RTX063011FEP4 | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B3K01FTDG vs RTX063011FEP4 |
TP0650F3011T5E | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B3K01FTDG vs TP0650F3011T5E |
CRT1206-FZ-3011EST | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73G2B3K01FTDG vs CRT1206-FZ-3011EST |
NTRH12F3011DTRF | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RP73G2B3K01FTDG vs NTRH12F3011DTRF |
RT1206FRE103K01L | Fixed Resistor, Thin Film, 0.25W, 3010ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73G2B3K01FTDG vs RT1206FRE103K01L |