Datasheets
RP73G2B309KDTDG by: TE Connectivity

Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206

Part Details for RP73G2B309KDTDG by TE Connectivity

Overview of RP73G2B309KDTDG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73G2B309KDTDG

RP73G2B309KDTDG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73G2B309KDTDG Part Data Attributes

RP73G2B309KDTDG TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73G2B309KDTDG TE Connectivity Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
Manufacturer Series RP73
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 309000 Ω
Resistor Type FIXED RESISTOR
Series RP73
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RP73G2B309KDTDG

This table gives cross-reference parts and alternative options found for RP73G2B309KDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B309KDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RT1206DRE13309KL Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RP73G2B309KDTDG vs RT1206DRE13309KL
RN73H2BTTE3093D50 Fixed Resistor, Metal Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RP73G2B309KDTDG vs RN73H2BTTE3093D50
HPTF1206-UC-3093DT Fixed Resistor, Thin Film, 0.33W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RP73G2B309KDTDG vs HPTF1206-UC-3093DT
AR06DPC2V3093N Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RP73G2B309KDTDG vs AR06DPC2V3093N
AR06DTRC2V3093N Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RP73G2B309KDTDG vs AR06DTRC2V3093N
NTRA12HD3093DTR1KQYF Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RP73G2B309KDTDG vs NTRA12HD3093DTR1KQYF
NTRH12D3093DTRF Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RP73G2B309KDTDG vs NTRH12D3093DTRF
NTRH13D3093DTRF Fixed Resistor, Thin Film, 0.333W, 309000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp RP73G2B309KDTDG vs NTRH13D3093DTRF
RP73G2B309KDTD Fixed Resistor, Thin Film, 0.25W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RP73G2B309KDTDG vs RP73G2B309KDTD
RNCH1206DTC309K Fixed Resistor, Thin Film, 0.33W, 309000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RP73G2B309KDTDG vs RNCH1206DTC309K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73G2B309KDTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73G2B309KDTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73G2B309KDTDG would you like to use for your alert(s)?
  • Please alert me when RP73G2B309KDTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73G2B309KDTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73G2B309KDTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73G2B309KDTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73G2B309KDTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73G2B309KDTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: