Part Details for RP73G2B2K55FTDF by TE Connectivity
Overview of RP73G2B2K55FTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B2K55FTDF
RP73G2B2K55FTDF CAD Models
RP73G2B2K55FTDF Part Data Attributes
|
RP73G2B2K55FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B2K55FTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B2K55FTDF
This table gives cross-reference parts and alternative options found for RP73G2B2K55FTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B2K55FTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD2551F50 | Fixed Resistor, Metal Film, 0.25W, 2550ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2B2K55FTDF vs RN73H2BTTD2551F50 |
RTX062551FEP2 | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73G2B2K55FTDF vs RTX062551FEP2 |
TP0650F2551TCE | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B2K55FTDF vs TP0650F2551TCE |
TP0650F2551RCE | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B2K55FTDF vs TP0650F2551RCE |
TP0650F2551R4E | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B2K55FTDF vs TP0650F2551R4E |
CRT1206-FZ-2551EST | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73G2B2K55FTDF vs CRT1206-FZ-2551EST |
RT1206FRE102K55L | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73G2B2K55FTDF vs RT1206FRE102K55L |
239041172552L | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B2K55FTDF vs 239041172552L |
NTRA12HF2551DTRQYF | Fixed Resistor, Thin Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73G2B2K55FTDF vs NTRA12HF2551DTRQYF |
RP73PG2B2K55FTG | Fixed Resistor, Thin Film, 0.33W, 2550ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B2K55FTDF vs RP73PG2B2K55FTG |