Part Details for RP73G2B243KBTN by TE Connectivity
Overview of RP73G2B243KBTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B243KBTN
RP73G2B243KBTN CAD Models
RP73G2B243KBTN Part Data Attributes
|
RP73G2B243KBTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B243KBTN
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B243KBTN
This table gives cross-reference parts and alternative options found for RP73G2B243KBTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B243KBTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650B2433RCE | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B243KBTN vs TP0650B2433RCE |
AR06BTRC2V2433N | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B243KBTN vs AR06BTRC2V2433N |
SF12Q2433BTLA | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B243KBTN vs SF12Q2433BTLA |
AR06BBDO2433 | Fixed Resistor, Thin Film, 0.3333W, 243000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B243KBTN vs AR06BBDO2433 |
239045142434L | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73G2B243KBTN vs 239045142434L |
CRT1206-BZ-2433ELF | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2B243KBTN vs CRT1206-BZ-2433ELF |
RNCF1206ATC243K | Fixed Resistor, Thin Film, 0.33W, 243000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B243KBTN vs RNCF1206ATC243K |
AR06BPC2V2433N | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B243KBTN vs AR06BPC2V2433N |
RTW30E1206B2433-RG70 | Fixed Resistor, Thin Film, 0.333W, 243000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73G2B243KBTN vs RTW30E1206B2433-RG70 |
RT1206BRE13243KL | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B243KBTN vs RT1206BRE13243KL |