Part Details for RP73G2B180KATG by TE Connectivity
Overview of RP73G2B180KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B180KATG
RP73G2B180KATG CAD Models
RP73G2B180KATG Part Data Attributes
|
RP73G2B180KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B180KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B180KATG
This table gives cross-reference parts and alternative options found for RP73G2B180KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B180KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206180KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B180KATG vs CAR1206180KOHMS0.05%50PPMHP |
239045141804L | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73G2B180KATG vs 239045141804L |
AR06ATDO1803N | Fixed Resistor, Thin Film, 0.333W, 180000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73G2B180KATG vs AR06ATDO1803N |
AR06ABDO1803N | Fixed Resistor, Thin Film, 0.333W, 180000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73G2B180KATG vs AR06ABDO1803N |
AR06BBDV1803 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B180KATG vs AR06BBDV1803 |
AR06BPC2V1803 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B180KATG vs AR06BPC2V1803 |
NTRA12HA1803DTRQYF | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73G2B180KATG vs NTRA12HA1803DTRQYF |
AR06BBDV1803N | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73G2B180KATG vs AR06BBDV1803N |
CRT1206-BZ-1803ELF | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2B180KATG vs CRT1206-BZ-1803ELF |
RNCF1206AKC180K | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B180KATG vs RNCF1206AKC180K |