Part Details for RP73G2B160RDTD by TE Connectivity
Overview of RP73G2B160RDTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B160RDTD
RP73G2B160RDTD CAD Models
RP73G2B160RDTD Part Data Attributes
|
RP73G2B160RDTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B160RDTD
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B160RDTD
This table gives cross-reference parts and alternative options found for RP73G2B160RDTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B160RDTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DTDV1600 | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B160RDTD vs AR06DTDV1600 |
WF12Q1600DTLQ | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B160RDTD vs WF12Q1600DTLQ |
RP73PG2B160RDTDF | Fixed Resistor, Thin Film, 0.33W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73G2B160RDTD vs RP73PG2B160RDTDF |
AR06DTDO1600 | Fixed Resistor, Thin Film, 0.3333W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RP73G2B160RDTD vs AR06DTDO1600 |
CRT1206-DZ-1600EAS | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73G2B160RDTD vs CRT1206-DZ-1600EAS |
WF12Q1600DTL | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RP73G2B160RDTD vs WF12Q1600DTL |
SF12Q1600DTL | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B160RDTD vs SF12Q1600DTL |
RN73H2BTTE1600D50 | Fixed Resistor, Metal Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73G2B160RDTD vs RN73H2BTTE1600D50 |
RT1206DRE13160RL | Fixed Resistor, Thin Film, 0.25W, 160ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B160RDTD vs RT1206DRE13160RL |
CRT1206-DZ-1600ELF | Fixed Resistor, Thin Film, 0.25W, 160ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2B160RDTD vs CRT1206-DZ-1600ELF |