Part Details for RP73G2B140RBTDF by TE Connectivity
Overview of RP73G2B140RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B140RBTDF
RP73G2B140RBTDF CAD Models
RP73G2B140RBTDF Part Data Attributes
|
RP73G2B140RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B140RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B140RBTDF
This table gives cross-reference parts and alternative options found for RP73G2B140RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B140RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q1400ATL | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B140RBTDF vs SF12Q1400ATL |
SF12Q1400BTL | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B140RBTDF vs SF12Q1400BTL |
RN73H2BTTD1400B50 | Fixed Resistor, Metal Film, 0.25W, 140ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2B140RBTDF vs RN73H2BTTD1400B50 |
HPTF1206-UC-1400AT | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73G2B140RBTDF vs HPTF1206-UC-1400AT |
AR06BTRC2V1400 | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B140RBTDF vs AR06BTRC2V1400 |
TP0650B1400R4E | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B140RBTDF vs TP0650B1400R4E |
AR06BTDO1400N | Fixed Resistor, Thin Film, 0.333W, 140ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73G2B140RBTDF vs AR06BTDO1400N |
NTRH12A1400DTRF | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RP73G2B140RBTDF vs NTRH12A1400DTRF |
AR06ATDV1400N | Fixed Resistor, Thin Film, 0.25W, 140ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73G2B140RBTDF vs AR06ATDV1400N |
RNCF1206ATC140R | Fixed Resistor, Thin Film, 0.33W, 140ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73G2B140RBTDF vs RNCF1206ATC140R |