Part Details for RP73G2A91KBTDG by TE Connectivity
Overview of RP73G2A91KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A91KBTDG
RP73G2A91KBTDG CAD Models
RP73G2A91KBTDG Part Data Attributes
|
RP73G2A91KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A91KBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A91KBTDG
This table gives cross-reference parts and alternative options found for RP73G2A91KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A91KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBDW9102 | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A91KBTDG vs AR05BBDW9102 |
RP73G2A91KBTG | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A91KBTDG vs RP73G2A91KBTG |
NTRH10A9102DTRF | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RP73G2A91KBTDG vs NTRH10A9102DTRF |
AR05ABDW9102 | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A91KBTDG vs AR05ABDW9102 |
AR05BTDW9102 | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A91KBTDG vs AR05BTDW9102 |
AR05ATDW9102 | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A91KBTDG vs AR05ATDW9102 |
NTRA10HA9102DTRQYF | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A91KBTDG vs NTRA10HA9102DTRQYF |
NTRA10HA9102DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A91KBTDG vs NTRA10HA9102DTR1KQYF |
RP73G2A91KBTD | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A91KBTDG vs RP73G2A91KBTD |
AR05ATDW9102N | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73G2A91KBTDG vs AR05ATDW9102N |