Part Details for RP73G2A432KFTN by TE Connectivity
Overview of RP73G2A432KFTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A432KFTN
RP73G2A432KFTN CAD Models
RP73G2A432KFTN Part Data Attributes
|
RP73G2A432KFTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A432KFTN
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A432KFTN
This table gives cross-reference parts and alternative options found for RP73G2A432KFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A432KFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTD4323F50 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RP73G2A432KFTN vs RN732ALTD4323F50 |
RN73R2ATTP4323F50 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RP73G2A432KFTN vs RN73R2ATTP4323F50 |
9T08052A4323FBPFT | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RP73G2A432KFTN vs 9T08052A4323FBPFT |
SF08Q4323FTL | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RP73G2A432KFTN vs SF08Q4323FTL |
RN732ALTE4323F50 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RP73G2A432KFTN vs RN732ALTE4323F50 |
RN73H2ATTE4323F50 | Fixed Resistor, Metal Film, 0.125W, 432000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2A432KFTN vs RN73H2ATTE4323F50 |
239040174324L | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RP73G2A432KFTN vs 239040174324L |
CRT0805-FZ-4323EST | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A432KFTN vs CRT0805-FZ-4323EST |
AS0805Q4323F-T5 | Fixed Resistor, Thin Film, 0.125W, 432000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RP73G2A432KFTN vs AS0805Q4323F-T5 |
RN732ALTED4323F50 | Fixed Resistor, Thin Film, 0.1W, 432000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RP73G2A432KFTN vs RN732ALTED4323F50 |