Part Details for RP73G2A324KBTDG by TE Connectivity
Overview of RP73G2A324KBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A324KBTDG
RP73G2A324KBTDG CAD Models
RP73G2A324KBTDG Part Data Attributes
|
RP73G2A324KBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A324KBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 324000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A324KBTDG
This table gives cross-reference parts and alternative options found for RP73G2A324KBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A324KBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-BZ-3243ELF | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2A324KBTDG vs CRT0805-BZ-3243ELF |
AR05BBDW3243 | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A324KBTDG vs AR05BBDW3243 |
TP0550B3243TCE | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A324KBTDG vs TP0550B3243TCE |
TP0550B3243T5E | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A324KBTDG vs TP0550B3243T5E |
CRT0805-BZ-3243EAS | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A324KBTDG vs CRT0805-BZ-3243EAS |
RTW12E0805B3243-RG70 | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73G2A324KBTDG vs RTW12E0805B3243-RG70 |
AR05BTRC2W3243N | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A324KBTDG vs AR05BTRC2W3243N |
AR05ABDW3243 | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A324KBTDG vs AR05ABDW3243 |
AR05ABDW3243N | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73G2A324KBTDG vs AR05ABDW3243N |
AR05BPC2W3243N | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A324KBTDG vs AR05BPC2W3243N |