Part Details for RP73G2A210RBTG by TE Connectivity
Overview of RP73G2A210RBTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A210RBTG
RP73G2A210RBTG CAD Models
RP73G2A210RBTG Part Data Attributes
|
RP73G2A210RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A210RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A210RBTG
This table gives cross-reference parts and alternative options found for RP73G2A210RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A210RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0550B2100RCE | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A210RBTG vs TP0550B2100RCE |
NTRA10HB2100DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A210RBTG vs NTRA10HB2100DTR1KQYF |
CRT0805-BZ-2100ELF | Fixed Resistor, Thin Film, 0.125W, 210ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | RP73G2A210RBTG vs CRT0805-BZ-2100ELF |
TP0550B2100R5E | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2A210RBTG vs TP0550B2100R5E |
AR05BTRC2W2100N | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A210RBTG vs AR05BTRC2W2100N |
AR05ABDW2100 | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73G2A210RBTG vs AR05ABDW2100 |
AR05BBDW2100N | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73G2A210RBTG vs AR05BBDW2100N |
RP73G2A210RBTD | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A210RBTG vs RP73G2A210RBTD |
AR05ABDW2100N | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73G2A210RBTG vs AR05ABDW2100N |
NTRH10A2100DTRF | Fixed Resistor, Thin Film, 0.125W, 210ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RP73G2A210RBTG vs NTRH10A2100DTRF |