Part Details for RP73G2A150RBTD by TE Connectivity
Overview of RP73G2A150RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2A150RBTD
RP73G2A150RBTD CAD Models
RP73G2A150RBTD Part Data Attributes
|
RP73G2A150RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2A150RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73G2A150RBTD
This table gives cross-reference parts and alternative options found for RP73G2A150RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2A150RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH10A1500DTRF | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RP73G2A150RBTD vs NTRH10A1500DTRF |
NTRA10HB1500DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A150RBTD vs NTRA10HB1500DTR1KQYF |
AR05BTRC2W1500 | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A150RBTD vs AR05BTRC2W1500 |
AR05BPC2W1500N | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RP73G2A150RBTD vs AR05BPC2W1500N |
HPTF0805-RC-1500AT | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73G2A150RBTD vs HPTF0805-RC-1500AT |
RP73G2A150RATG | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A150RBTD vs RP73G2A150RATG |
CRT0805-AZ-1500EAS | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73G2A150RBTD vs CRT0805-AZ-1500EAS |
RP73G2A150RATDG | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73G2A150RBTD vs RP73G2A150RATDG |
NTRH10B1500DTRF | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RP73G2A150RBTD vs NTRH10B1500DTRF |
AR05BTDW1500N | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | RP73G2A150RBTD vs AR05BTDW1500N |