Part Details for RP73G1J8K06DTDF by TE Connectivity
Overview of RP73G1J8K06DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J8K06DTDF
RP73G1J8K06DTDF CAD Models
RP73G1J8K06DTDF Part Data Attributes
|
RP73G1J8K06DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J8K06DTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 8060ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J8K06DTDF
This table gives cross-reference parts and alternative options found for RP73G1J8K06DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J8K06DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN731JLTDD8061D50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8060ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J8K06DTDF vs RN731JLTDD8061D50 |
BLU0603-8061-DB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RP73G1J8K06DTDF vs BLU0603-8061-DB50W |
RTX038061DEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RP73G1J8K06DTDF vs RTX038061DEP2 |
PRC0603TTC508.06K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 8060ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RP73G1J8K06DTDF vs PRC0603TTC508.06K+/-0.5% |
BLU0603M-8061-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RP73G1J8K06DTDF vs BLU0603M-8061-DB50 |
RP73G1J8K06DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RP73G1J8K06DTDF vs RP73G1J8K06DTDG |
RT0603DRE108K06L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RP73G1J8K06DTDF vs RT0603DRE108K06L |
239044468062L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RP73G1J8K06DTDF vs 239044468062L |
P0603H8061DGTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8060ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J8K06DTDF vs P0603H8061DGTE |
BLU0603-8061-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RP73G1J8K06DTDF vs BLU0603-8061-DB50 |