Part Details for RP73G1J82KFTG by TE Connectivity
Overview of RP73G1J82KFTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73G1J82KFTG
RP73G1J82KFTG CAD Models
RP73G1J82KFTG Part Data Attributes
|
RP73G1J82KFTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J82KFTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 82000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J82KFTG
This table gives cross-reference parts and alternative options found for RP73G1J82KFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J82KFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FZ-8202EAS | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, | Bourns Inc | RP73G1J82KFTG vs CRT0603-FZ-8202EAS |
RP73G1J82KFTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 82000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73G1J82KFTG vs RP73G1J82KFTD |
PRC0603TC50X82K+-1% | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J82KFTG vs PRC0603TC50X82K+-1% |
RN731JTTDD8202F50 | Fixed Resistor, Thin Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G1J82KFTG vs RN731JTTDD8202F50 |
CRT0603-FZ-8202EST | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73G1J82KFTG vs CRT0603-FZ-8202EST |
CRT0603-FZ-8202ELF | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73G1J82KFTG vs CRT0603-FZ-8202ELF |
TC0350F8202T5F | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RP73G1J82KFTG vs TC0350F8202T5F |
239040478203L | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J82KFTG vs 239040478203L |
PRC0603TC50Y82K+-1% | Fixed Resistor, Thin Film, 0.0625W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J82KFTG vs PRC0603TC50Y82K+-1% |
RTX038202FETP | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J82KFTG vs RTX038202FETP |