Part Details for RP73G1J7R87DTDF by TE Connectivity
Overview of RP73G1J7R87DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73G1J7R87DTDF
RP73G1J7R87DTDF CAD Models
RP73G1J7R87DTDF Part Data Attributes
|
RP73G1J7R87DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J7R87DTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 7.87ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J7R87DTDF
This table gives cross-reference parts and alternative options found for RP73G1J7R87DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J7R87DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06037R870.5%50PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 7.87ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RP73G1J7R87DTDF vs CMP06037R870.5%50PPM/KKS |
AR03DTDX7R87 | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73G1J7R87DTDF vs AR03DTDX7R87 |
CMP06037R870.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 7.87ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RP73G1J7R87DTDF vs CMP06037R870.5%50PPM/KNP20 |
PRC0603TTC507.87R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 7.87ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J7R87DTDF vs PRC0603TTC507.87R+/-0.5% |
SF06Q7R87DTLA | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J7R87DTDF vs SF06Q7R87DTLA |
CMP06037R870.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 7.87ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RP73G1J7R87DTDF vs CMP06037R870.5%50PPM/KNS |
RBP06DTS7R87 | Fixed Resistor, Thin Film, 0.125W, 7.87ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73G1J7R87DTDF vs RBP06DTS7R87 |
PRC0603TC50X7.87R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J7R87DTDF vs PRC0603TC50X7.87R+-0.5% |
PRC0603TTC50X7.87R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J7R87DTDF vs PRC0603TTC50X7.87R+-0.5% |
TP0350D7R87T5E | Fixed Resistor, Thin Film, 0.1W, 7.87ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1J7R87DTDF vs TP0350D7R87T5E |