Part Details for RP73G1J68R1FTG by TE Connectivity
Overview of RP73G1J68R1FTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73G1J68R1FTG
RP73G1J68R1FTG CAD Models
RP73G1J68R1FTG Part Data Attributes
|
RP73G1J68R1FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J68R1FTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 68.1ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J68R1FTG
This table gives cross-reference parts and alternative options found for RP73G1J68R1FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J68R1FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0368R1FEP3 | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J68R1FTG vs RTX0368R1FEP3 |
P0603H68R1FNTB. | Fixed Resistor, Thin Film, 0.125W, 68.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73G1J68R1FTG vs P0603H68R1FNTB. |
TP0350F68R1RCE | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1J68R1FTG vs TP0350F68R1RCE |
BLU0603ER-68R1-FB50 | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J68R1FTG vs BLU0603ER-68R1-FB50 |
RN731JLTD68R1F50 | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J68R1FTG vs RN731JLTD68R1F50 |
TP0350F68R1R4E | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1J68R1FTG vs TP0350F68R1R4E |
RBP06FTS68R1 | Fixed Resistor, Thin Film, 0.125W, 68.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73G1J68R1FTG vs RBP06FTS68R1 |
BLU0603-68R1-FB50Q | Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J68R1FTG vs BLU0603-68R1-FB50Q |
RP73G1J68R1FTD | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 68.1ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73G1J68R1FTG vs RP73G1J68R1FTD |
RN731JTTDD68R1F50 | Fixed Resistor, Thin Film, 0.063W, 68.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G1J68R1FTG vs RN731JTTDD68R1F50 |