Part Details for RP73G1J27RDTD by TE Connectivity
Overview of RP73G1J27RDTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J27RDTD
RP73G1J27RDTD CAD Models
RP73G1J27RDTD Part Data Attributes
|
RP73G1J27RDTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J27RDTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.5%, 50ppm, 27ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J27RDTD
This table gives cross-reference parts and alternative options found for RP73G1J27RDTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J27RDTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBDX0270 | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73G1J27RDTD vs AR03DBDX0270 |
RT0603DRE1327RL | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J27RDTD vs RT0603DRE1327RL |
AS0603Q27R0D-T5 | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73G1J27RDTD vs AS0603Q27R0D-T5 |
NTRA06HD27R0DTRQYF | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RP73G1J27RDTD vs NTRA06HD27R0DTRQYF |
NTRH06D27R0DTRF | Fixed Resistor, Thin Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RP73G1J27RDTD vs NTRH06D27R0DTRF |
RT0603DRE0727RL | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J27RDTD vs RT0603DRE0727RL |
CRT0603-DZ-27R0ELF | Fixed Resistor, Thin Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73G1J27RDTD vs CRT0603-DZ-27R0ELF |
RN73H1JGTD27R0D50 | Fixed Resistor, Metal Film, 0.1W, 27ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J27RDTD vs RN73H1JGTD27R0D50 |
RN731JLTDD27R0D50 | Fixed Resistor, Thin Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J27RDTD vs RN731JLTDD27R0D50 |
PRC0603TTC50Y27R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 27ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J27RDTD vs PRC0603TTC50Y27R+-0.5% |