Part Details for RP73G1J220KDTDG by TE Connectivity
Overview of RP73G1J220KDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J220KDTDG
RP73G1J220KDTDG CAD Models
RP73G1J220KDTDG Part Data Attributes
|
RP73G1J220KDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J220KDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J220KDTDG
This table gives cross-reference parts and alternative options found for RP73G1J220KDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J220KDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC50220K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 220000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J220KDTDG vs PRC0603TC50220K+/-0.5% |
PRC0603TC50X220K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J220KDTDG vs PRC0603TC50X220K+-0.5% |
RTX032203DEP4 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J220KDTDG vs RTX032203DEP4 |
AR03DBDX2203 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73G1J220KDTDG vs AR03DBDX2203 |
RN73H1JGTD2203D50 | Fixed Resistor, Metal Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J220KDTDG vs RN73H1JGTD2203D50 |
WF06Q2203DTLQ | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J220KDTDG vs WF06Q2203DTLQ |
AS0603Q2203D-T5 | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73G1J220KDTDG vs AS0603Q2203D-T5 |
AT0603DRE07220KL | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J220KDTDG vs AT0603DRE07220KL |
CRT0603-DZ-2203ELF | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73G1J220KDTDG vs CRT0603-DZ-2203ELF |
SF06Q2203DTLA | Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J220KDTDG vs SF06Q2203DTLA |