Part Details for RP73G1J191KFTDF by TE Connectivity
Overview of RP73G1J191KFTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J191KFTDF
RP73G1J191KFTDF CAD Models
RP73G1J191KFTDF Part Data Attributes
|
RP73G1J191KFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J191KFTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 191000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J191KFTDF
This table gives cross-reference parts and alternative options found for RP73G1J191KFTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J191KFTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE10191KL | Fixed Resistor, Thin Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73G1J191KFTDF vs RT0603FRE10191KL |
BLU0603A-1913-FB50W | Fixed Resistor, Thin Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J191KFTDF vs BLU0603A-1913-FB50W |
BLU0603M-1913-FT50W | Fixed Resistor, Thin Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J191KFTDF vs BLU0603M-1913-FT50W |
CAR0603191KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RP73G1J191KFTDF vs CAR0603191KOHMS1%50PPMHP |
BLU0603ER-1913-FB50W | Fixed Resistor, Thin Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J191KFTDF vs BLU0603ER-1913-FB50W |
BLU0603M-1913-FT50Q | Fixed Resistor, Thin Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J191KFTDF vs BLU0603M-1913-FT50Q |
NTRH06F1913DTRF | Fixed Resistor, Thin Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RP73G1J191KFTDF vs NTRH06F1913DTRF |
BLU0603P-1913-FB50W | Fixed Resistor, Thin Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J191KFTDF vs BLU0603P-1913-FB50W |
RN731JTTD1913F50 | Fixed Resistor, Thin Film, 0.063W, 191000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G1J191KFTDF vs RN731JTTD1913F50 |
BLU0603P-1913-FT50 | Fixed Resistor, Thin Film, 0.1W, 191000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J191KFTDF vs BLU0603P-1913-FT50 |