Part Details for RP73G1J18RFTDF by TE Connectivity
Overview of RP73G1J18RFTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73G1J18RFTDF
RP73G1J18RFTDF CAD Models
RP73G1J18RFTDF Part Data Attributes
|
RP73G1J18RFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J18RFTDF
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 18ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J18RFTDF
This table gives cross-reference parts and alternative options found for RP73G1J18RFTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J18RFTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044471809L | Fixed Resistor, Thin Film, 0.1W, 18ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RP73G1J18RFTDF vs 239044471809L |
SF06Q18R0FTLA | Fixed Resistor, Thin Film, 0.1W, 18ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J18RFTDF vs SF06Q18R0FTLA |
AT0603FRE0718RL | Fixed Resistor, Thin Film, 0.1W, 18ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J18RFTDF vs AT0603FRE0718RL |
RN73H1JGTD18R0F50 | Fixed Resistor, Metal Film, 0.1W, 18ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J18RFTDF vs RN73H1JGTD18R0F50 |
RT0603FRE1018RL | Fixed Resistor, Thin Film, 0.1W, 18ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73G1J18RFTDF vs RT0603FRE1018RL |
RN731JLTDD18R0F50 | Fixed Resistor, Thin Film, 0.063W, 18ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J18RFTDF vs RN731JLTDD18R0F50 |
ARG03FTD0180 | Fixed Resistor, Thin Film, 0.1W, 18ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RP73G1J18RFTDF vs ARG03FTD0180 |
RT0603FRE1318RL | Fixed Resistor, Thin Film, 0.1W, 18ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J18RFTDF vs RT0603FRE1318RL |
239040471809L | Fixed Resistor, Thin Film, 0.1W, 18ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73G1J18RFTDF vs 239040471809L |
PRC0603TC50X18R+-1% | Fixed Resistor, Thin Film, 0.1W, 18ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RP73G1J18RFTDF vs PRC0603TC50X18R+-1% |