Part Details for RP73G1J174KATD by TE Connectivity
Overview of RP73G1J174KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J174KATD
RP73G1J174KATD CAD Models
RP73G1J174KATD Part Data Attributes
|
RP73G1J174KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J174KATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J174KATD
This table gives cross-reference parts and alternative options found for RP73G1J174KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J174KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP1743B50 | Fixed Resistor, Metal Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J174KATD vs RN73R1JTTP1743B50 |
P0603H1743BGPE | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73G1J174KATD vs P0603H1743BGPE |
CAR0603174KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RP73G1J174KATD vs CAR0603174KOHMS0.1%50PPMHP |
RT0603WRE13174K | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RP73G1J174KATD vs RT0603WRE13174K |
BLU0603ER-1743-BT50Q | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RP73G1J174KATD vs BLU0603ER-1743-BT50Q |
239040441744L | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RP73G1J174KATD vs 239040441744L |
RNCH0603BKC174K | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73G1J174KATD vs RNCH0603BKC174K |
RTX031743BEP3 | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J174KATD vs RTX031743BEP3 |
239044441744L | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RP73G1J174KATD vs 239044441744L |
CAR0603174KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RP73G1J174KATD vs CAR0603174KOHMS0.05%50PPMHP |