Part Details for RP73G1J100RFTN by TE Connectivity
Overview of RP73G1J100RFTN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J100RFTN
RP73G1J100RFTN CAD Models
RP73G1J100RFTN Part Data Attributes
|
RP73G1J100RFTN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J100RFTN
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73(1J,25/50TC,F) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RP73G1J100RFTN
This table gives cross-reference parts and alternative options found for RP73G1J100RFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J100RFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0603H1000FBT5 | Res,SMT,Thin Film,100 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0603 Case | Vishay Intertechnologies | RP73G1J100RFTN vs FC0603H1000FBT5 |
TD03H101FT | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73G1J100RFTN vs TD03H101FT |
RNCW0603FTC100R | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73G1J100RFTN vs RNCW0603FTC100R |
TD03H101FB | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73G1J100RFTN vs TD03H101FB |
TC03H101FB | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73G1J100RFTN vs TC03H101FB |
FC0603H1000FBBS | Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73G1J100RFTN vs FC0603H1000FBBS |
TD03H1000FT | Fixed Resistor, Thin Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | RP73G1J100RFTN vs TD03H1000FT |
FC0603H1000FTWS | Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73G1J100RFTN vs FC0603H1000FTWS |
FC0603H1000FST1 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Vishay Intertechnologies | RP73G1J100RFTN vs FC0603H1000FST1 |
FC0603H1000FTTS | Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73G1J100RFTN vs FC0603H1000FTTS |