Part Details for RP73G1E6K34DTDG by TE Connectivity
Overview of RP73G1E6K34DTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E6K34DTDG
RP73G1E6K34DTDG CAD Models
RP73G1E6K34DTDG Part Data Attributes
|
RP73G1E6K34DTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E6K34DTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E6K34DTDG
This table gives cross-reference parts and alternative options found for RP73G1E6K34DTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E6K34DTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0250D6341ECE | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E6K34DTDG vs TC0250D6341ECE |
TC02H6341DC | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73G1E6K34DTDG vs TC02H6341DC |
RNCS0402DTC6K34 | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73G1E6K34DTDG vs RNCS0402DTC6K34 |
AR04026K34+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73G1E6K34DTDG vs AR04026K34+-0.5%TCR50 |
RNCW0402DTC6K34 | RESISTOR, THIN FILM, 0.063W, 0.5%, 50ppm, 6340ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RP73G1E6K34DTDG vs RNCW0402DTC6K34 |
RN73G1ETP6341D | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73G1E6K34DTDG vs RN73G1ETP6341D |
TFCR0402-16W-C-6341DT | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RP73G1E6K34DTDG vs TFCR0402-16W-C-6341DT |
CAR04026.34KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | RP73G1E6K34DTDG vs CAR04026.34KOHMS0.5%50PPM |
RN73G1EB6341D | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73G1E6K34DTDG vs RN73G1EB6341D |
RP73G1E6K34DTG | Fixed Resistor, Thin Film, 0.063W, 6340ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E6K34DTDG vs RP73G1E6K34DTG |