Datasheets
RP73G1E2K2BTDG by: TE Connectivity

Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Part Details for RP73G1E2K2BTDG by TE Connectivity

Overview of RP73G1E2K2BTDG by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73G1E2K2BTDG

RP73G1E2K2BTDG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73G1E2K2BTDG Part Data Attributes

RP73G1E2K2BTDG TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73G1E2K2BTDG TE Connectivity Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Chip
Manufacturer Series RP73
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard MIL-STD-202
Resistance 2200 Ω
Resistor Type FIXED RESISTOR
Series RP73
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 25 V

Alternate Parts for RP73G1E2K2BTDG

This table gives cross-reference parts and alternative options found for RP73G1E2K2BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E2K2BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTRC04B2201DTRF Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, NIC Components Corp RP73G1E2K2BTDG vs NTRC04B2201DTRF
CPF0402A2K2C1 Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity RP73G1E2K2BTDG vs CPF0402A2K2C1
PRC0402TTC50Y2.2K+-0.1% Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc RP73G1E2K2BTDG vs PRC0402TTC50Y2.2K+-0.1%
RN73G1ETD2201B Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, MERITEK Electronics Corporation RP73G1E2K2BTDG vs RN73G1ETD2201B
CPF0402B2K2C1 Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity RP73G1E2K2BTDG vs CPF0402B2K2C1
RP73G1E2K2ATD Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 TE Connectivity RP73G1E2K2BTDG vs RP73G1E2K2ATD
TC02H222AT Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd RP73G1E2K2BTDG vs TC02H222AT
CRT0402-AZ-2201GLF Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Bourns Inc RP73G1E2K2BTDG vs CRT0402-AZ-2201GLF
PRC0402TC50Y2.2K+-0.1% Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc RP73G1E2K2BTDG vs PRC0402TC50Y2.2K+-0.1%
NTRA04A2201DTRQYF Fixed Resistor, Thin Film, 0.063W, 2200ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RP73G1E2K2BTDG vs NTRA04A2201DTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73G1E2K2BTDG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73G1E2K2BTDG by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73G1E2K2BTDG would you like to use for your alert(s)?
  • Please alert me when RP73G1E2K2BTDG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73G1E2K2BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73G1E2K2BTDG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73G1E2K2BTDG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73G1E2K2BTDG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73G1E2K2BTDG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: