Part Details for RP73G1E12K4DTDG by TE Connectivity
Overview of RP73G1E12K4DTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E12K4DTDG
RP73G1E12K4DTDG CAD Models
RP73G1E12K4DTDG Part Data Attributes
|
RP73G1E12K4DTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E12K4DTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E12K4DTDG
This table gives cross-reference parts and alternative options found for RP73G1E12K4DTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E12K4DTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402D12K4C | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E12K4DTDG vs CPF0402D12K4C |
TC02H1242DB | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73G1E12K4DTDG vs TC02H1242DB |
AR040212K4+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, | SRT Resistor Technology Gmbh | RP73G1E12K4DTDG vs AR040212K4+-0.5%TCR50 |
AR02DPC2Y1242N | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73G1E12K4DTDG vs AR02DPC2Y1242N |
TC0250D1242T5E | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E12K4DTDG vs TC0250D1242T5E |
NTRC04D1242DTRF | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | RP73G1E12K4DTDG vs NTRC04D1242DTRF |
TC0250D1242E4E | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E12K4DTDG vs TC0250D1242E4E |
AR02DTD1242 | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73G1E12K4DTDG vs AR02DTD1242 |
NTRA04D1242DTRQYF | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73G1E12K4DTDG vs NTRA04D1242DTRQYF |
CRT0402-DZ-1242GAS | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73G1E12K4DTDG vs CRT0402-DZ-1242GAS |