Part Details for RP73G1E12K4DTDF by TE Connectivity
Overview of RP73G1E12K4DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1E12K4DTDF
RP73G1E12K4DTDF CAD Models
RP73G1E12K4DTDF Part Data Attributes
|
RP73G1E12K4DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1E12K4DTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RP73G1E12K4DTDF
This table gives cross-reference parts and alternative options found for RP73G1E12K4DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1E12K4DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DBD1242 | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73G1E12K4DTDF vs AR02DBD1242 |
TC0250D1242ECE | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E12K4DTDF vs TC0250D1242ECE |
TC0250D1242T5E | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E12K4DTDF vs TC0250D1242T5E |
AR02DTD1242 | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | RP73G1E12K4DTDF vs AR02DTD1242 |
TC0250D1242T4E | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E12K4DTDF vs TC0250D1242T4E |
PR02DTD1242 | Fixed Resistor, Thin Film, 0.5W, 12400ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73G1E12K4DTDF vs PR02DTD1242 |
PRC0402TTC50Y12.4K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RP73G1E12K4DTDF vs PRC0402TTC50Y12.4K+-0.5% |
TC0250D1242TCE | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73G1E12K4DTDF vs TC0250D1242TCE |
RP73G1E12K4DTG | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73G1E12K4DTDF vs RP73G1E12K4DTG |
RNCS0402DKC12K4 | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73G1E12K4DTDF vs RNCS0402DKC12K4 |