Part Details for RP73F3A36RBTD by TE Connectivity
Overview of RP73F3A36RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F3A36RBTD
RP73F3A36RBTD CAD Models
RP73F3A36RBTD Part Data Attributes
|
RP73F3A36RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F3A36RBTD
TE Connectivity
RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 36ohm, SURFACE MOUNT, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F3A36RBTD
This table gives cross-reference parts and alternative options found for RP73F3A36RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F3A36RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF25R36R0BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73F3A36RBTD vs SF25R36R0BTL |
RNCF2512BTE36R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73F3A36RBTD vs RNCF2512BTE36R0 |
AS2512E36R0A-T4 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73F3A36RBTD vs AS2512E36R0A-T4 |
AS2512E36R0B-T4 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73F3A36RBTD vs AS2512E36R0B-T4 |
WF25R36R0BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73F3A36RBTD vs WF25R36R0BTLQ |
PRC2512TTC25T36R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RP73F3A36RBTD vs PRC2512TTC25T36R+-0.1% |
WF25R36R0AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73F3A36RBTD vs WF25R36R0AALQ |
SF25R36R0BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RP73F3A36RBTD vs SF25R36R0BALQ |
RP73F3A36RBTE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 36ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | RP73F3A36RBTD vs RP73F3A36RBTE |
RP73F3A36RBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 36ohm, SURFACE MOUNT, 2512, CHIP | RP73F3A36RBTD vs RP73F3A36RBTG |