Part Details for RP73F3A1R18DTDF by TE Connectivity
Overview of RP73F3A1R18DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F3A1R18DTDF
RP73F3A1R18DTDF CAD Models
RP73F3A1R18DTDF Part Data Attributes
|
RP73F3A1R18DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F3A1R18DTDF
TE Connectivity
Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F3A1R18DTDF
This table gives cross-reference parts and alternative options found for RP73F3A1R18DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F3A1R18DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F3A1R18DTG | Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512 | TE Connectivity | RP73F3A1R18DTDF vs RP73F3A1R18DTG |
NTRH26D1R18CTRF | Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RP73F3A1R18DTDF vs NTRH26D1R18CTRF |
BLU2512ER-1R18-DT25W | Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A1R18DTDF vs BLU2512ER-1R18-DT25W |
BLU2512ER-1R18-DT25 | Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A1R18DTDF vs BLU2512ER-1R18-DT25 |
BLU2512P-1R18-DB25W | Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A1R18DTDF vs BLU2512P-1R18-DB25W |
RNCF2512DTE1R18 | Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73F3A1R18DTDF vs RNCF2512DTE1R18 |
RNCF2512DKE1R18 | Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73F3A1R18DTDF vs RNCF2512DKE1R18 |
AR12DTCT1R18N | Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RP73F3A1R18DTDF vs AR12DTCT1R18N |
AR12DBCT1R18 | Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73F3A1R18DTDF vs AR12DBCT1R18 |
BLU2512P-1R18-DB25Q | Fixed Resistor, Thin Film, 1W, 1.18ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A1R18DTDF vs BLU2512P-1R18-DB25Q |