There are no models available for this part yet.
Overview of RP73F3A15RBTG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for RP73F3A15RBTG by TE Connectivity
Part Data Attributes for RP73F3A15RBTG by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TAPE
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RP73F3A15RBTG
This table gives cross-reference parts and alternative options found for RP73F3A15RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F3A15RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F3A15RBTE | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | RP73F3A15RBTG vs RP73F3A15RBTE |
SF25R15R0BTLQ | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A15RBTG vs SF25R15R0BTLQ |
PRC2512TC25T15R+-0.1% | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | RP73F3A15RBTG vs PRC2512TC25T15R+-0.1% |
BLU2512-15R0-BT25Q | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A15RBTG vs BLU2512-15R0-BT25Q |
RNCF2512BKE15R0 | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73F3A15RBTG vs RNCF2512BKE15R0 |
BLU2512P-15R0-AT25Q | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A15RBTG vs BLU2512P-15R0-AT25Q |
BLU2512ER-15R0-AT25Q | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A15RBTG vs BLU2512ER-15R0-AT25Q |
BLU2512P-15R0-BB25 | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A15RBTG vs BLU2512P-15R0-BB25 |
BLU2512ER-15R0-AT25W | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A15RBTG vs BLU2512ER-15R0-AT25W |
SF25R15R0ATLQ | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A15RBTG vs SF25R15R0ATLQ |