Part Details for RP73F3A15RBTE by TE Connectivity
Overview of RP73F3A15RBTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F3A15RBTE
RP73F3A15RBTE CAD Models
RP73F3A15RBTE Part Data Attributes
|
RP73F3A15RBTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F3A15RBTE
TE Connectivity
Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F3A15RBTE
This table gives cross-reference parts and alternative options found for RP73F3A15RBTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F3A15RBTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512P-15R0-AT25 | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A15RBTE vs BLU2512P-15R0-AT25 |
RP73F3A15RBTD | RESISTOR, THIN FILM, 1W, 0.1%, 25ppm, 15ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RP73F3A15RBTE vs RP73F3A15RBTD |
SF25R15R0BALQ | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A15RBTE vs SF25R15R0BALQ |
BLU2512P-15R0-BB25 | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A15RBTE vs BLU2512P-15R0-BB25 |
SF25R15R0ATL | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A15RBTE vs SF25R15R0ATL |
BLU2512ER-15R0-AB25Q | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A15RBTE vs BLU2512ER-15R0-AB25Q |
BLU2512P-15R0-BB25Q | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A15RBTE vs BLU2512P-15R0-BB25Q |
WF25R15R0ATLQ | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RP73F3A15RBTE vs WF25R15R0ATLQ |
BLU2512P-15R0-BT25W | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A15RBTE vs BLU2512P-15R0-BT25W |
BLU2512-15R0-BT25W | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RP73F3A15RBTE vs BLU2512-15R0-BT25W |