Part Details for RP73F3A12R1DTDF by TE Connectivity
Overview of RP73F3A12R1DTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F3A12R1DTDF
RP73F3A12R1DTDF CAD Models
RP73F3A12R1DTDF Part Data Attributes
|
RP73F3A12R1DTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F3A12R1DTDF
TE Connectivity
RESISTOR, THIN FILM, 1W, 0.5%, 25ppm, 12.1ohm, SURFACE MOUNT, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F3A12R1DTDF
This table gives cross-reference parts and alternative options found for RP73F3A12R1DTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F3A12R1DTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU2512ER-12R1-DT25 | Fixed Resistor, Thin Film, 1W, 12.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A12R1DTDF vs BLU2512ER-12R1-DT25 |
RNCF2512DTE12R1 | Fixed Resistor, Thin Film, 1W, 12.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73F3A12R1DTDF vs RNCF2512DTE12R1 |
BLU2512ER-12R1-DB25W | Fixed Resistor, Thin Film, 1W, 12.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A12R1DTDF vs BLU2512ER-12R1-DB25W |
BLU2512-12R1-DT25Q | Fixed Resistor, Thin Film, 1W, 12.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A12R1DTDF vs BLU2512-12R1-DT25Q |
AS2512E12R1D-T4 | Fixed Resistor, Thin Film, 1W, 12.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RP73F3A12R1DTDF vs AS2512E12R1D-T4 |
BLU2512P-12R1-DB25W | Fixed Resistor, Thin Film, 1W, 12.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A12R1DTDF vs BLU2512P-12R1-DB25W |
RNCF2512DKE12R1 | Fixed Resistor, Thin Film, 1W, 12.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RP73F3A12R1DTDF vs RNCF2512DKE12R1 |
BLU2512-12R1-DT25 | Fixed Resistor, Thin Film, 1W, 12.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A12R1DTDF vs BLU2512-12R1-DT25 |
BLU2512-12R1-DB25W | Fixed Resistor, Thin Film, 1W, 12.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | RP73F3A12R1DTDF vs BLU2512-12R1-DB25W |
AR12DTCT12R1 | Fixed Resistor, Thin Film, 1W, 12.1ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RP73F3A12R1DTDF vs AR12DTCT12R1 |