Datasheets
RP73F2H931RDTE by: TE Connectivity

Fixed Resistor, Thin Film, 0.33W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010

Part Details for RP73F2H931RDTE by TE Connectivity

Overview of RP73F2H931RDTE by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for RP73F2H931RDTE

RP73F2H931RDTE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP73F2H931RDTE Part Data Attributes

RP73F2H931RDTE TE Connectivity
Buy Now Datasheet
Compare Parts:
RP73F2H931RDTE TE Connectivity Fixed Resistor, Thin Film, 0.33W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Style SMT
Package Width 2.4 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Resistance 931 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RP73F2H931RDTE

This table gives cross-reference parts and alternative options found for RP73F2H931RDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2H931RDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR10DTCO9310N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 931ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, RP73F2H931RDTE vs AR10DTCO9310N
NTRA25HD9310CTR1KQYF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.33W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP RP73F2H931RDTE vs NTRA25HD9310CTR1KQYF
PRC2010TC25931R+/-0.5% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 931ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, RP73F2H931RDTE vs PRC2010TC25931R+/-0.5%
PRC2010TTC25931R+/-0.5% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 931ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, RP73F2H931RDTE vs PRC2010TTC25931R+/-0.5%
PRC2010TTC25O931R+-0.5% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.3333W, 931ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, RP73F2H931RDTE vs PRC2010TTC25O931R+-0.5%
HPTF2010-UE-9310DT VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.33W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP RP73F2H931RDTE vs HPTF2010-UE-9310DT
AR10DBCO9310N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.333W, 931ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, RP73F2H931RDTE vs AR10DBCO9310N
PRC2010TC25O931R+-0.5% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.3333W, 931ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, RP73F2H931RDTE vs PRC2010TC25O931R+-0.5%
RNCF2010DTE931R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.33W, 931ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP RP73F2H931RDTE vs RNCF2010DTE931R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F2H931RDTE by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F2H931RDTE by TE Connectivity

Select Manufacturer
Which Manufacturer of RP73F2H931RDTE would you like to use for your alert(s)?
  • Please alert me when RP73F2H931RDTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F2H931RDTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F2H931RDTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F2H931RDTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F2H931RDTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F2H931RDTE by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: