Part Details for RP73F2H82K5DTD by TE Connectivity
Overview of RP73F2H82K5DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F2H82K5DTD
RP73F2H82K5DTD CAD Models
RP73F2H82K5DTD Part Data Attributes
|
RP73F2H82K5DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2H82K5DTD
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.5%, 25ppm, 82500ohm, SURFACE MOUNT, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2H82K5DTD
This table gives cross-reference parts and alternative options found for RP73F2H82K5DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2H82K5DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF20U8252DTLQ | Fixed Resistor, Thin Film, 0.5W, 82500ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RP73F2H82K5DTD vs SF20U8252DTLQ |
RTX208252DDE3 | Fixed Resistor, Thin Film, 0.5W, 82500ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RP73F2H82K5DTD vs RTX208252DDE3 |
WF20U8252DVLQ | Fixed Resistor, Thin Film, 0.5W, 82500ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RP73F2H82K5DTD vs WF20U8252DVLQ |
RTX208252DDTE | Fixed Resistor, Thin Film, 0.5W, 82500ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RP73F2H82K5DTD vs RTX208252DDTE |
RTX208252DDE4 | Fixed Resistor, Thin Film, 0.5W, 82500ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RP73F2H82K5DTD vs RTX208252DDE4 |