There are no models available for this part yet.
Overview of RP73F2H2K32DTG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for RP73F2H2K32DTG by TE Connectivity
Part Data Attributes for RP73F2H2K32DTG by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TAPE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RP73F2H2K32DTG
This table gives cross-reference parts and alternative options found for RP73F2H2K32DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2H2K32DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF20U2321DTLQ | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RP73F2H2K32DTG vs WF20U2321DTLQ |
RTX202321DDE4 | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RP73F2H2K32DTG vs RTX202321DDE4 |
WF20U2321DTL | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2H2K32DTG vs WF20U2321DTL |
RTX202321DDTE | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RP73F2H2K32DTG vs RTX202321DDTE |