Part Details for RP73F2H2K21BTE by TE Connectivity
Overview of RP73F2H2K21BTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2H2K21BTE
RP73F2H2K21BTE CAD Models
RP73F2H2K21BTE Part Data Attributes
|
RP73F2H2K21BTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2H2K21BTE
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2H2K21BTE
This table gives cross-reference parts and alternative options found for RP73F2H2K21BTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2H2K21BTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25HA2211CTRQYF | Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RP73F2H2K21BTE vs NTRA25HA2211CTRQYF |
AR10BBCO2211N | Fixed Resistor, Thin Film, 0.333W, 2210ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RP73F2H2K21BTE vs AR10BBCO2211N |
HPTF2010-UE-2211BT | Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | RP73F2H2K21BTE vs HPTF2010-UE-2211BT |
NTRH20A2211CTRF | Fixed Resistor, Thin Film, 0.333W, 2210ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | RP73F2H2K21BTE vs NTRH20A2211CTRF |
RNCF2010AKE2K21 | Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RP73F2H2K21BTE vs RNCF2010AKE2K21 |
PRC2010TTC25O2.21K+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 2210ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | RP73F2H2K21BTE vs PRC2010TTC25O2.21K+-0.05% |
PRC2010TC25O2.21K+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 2210ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Precision Resistive Products Inc | RP73F2H2K21BTE vs PRC2010TC25O2.21K+-0.1% |
AR10BTCO2211N | Fixed Resistor, Thin Film, 0.333W, 2210ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RP73F2H2K21BTE vs AR10BTCO2211N |
RNCF2010BTE2K21 | Fixed Resistor, Thin Film, 0.33W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RP73F2H2K21BTE vs RNCF2010BTE2K21 |
AR10BTCO2211 | Fixed Resistor, Thin Film, 0.3333W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RP73F2H2K21BTE vs AR10BTCO2211 |