Part Details for RP73F2H226RFTDF by TE Connectivity
Overview of RP73F2H226RFTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F2H226RFTDF
RP73F2H226RFTDF CAD Models
RP73F2H226RFTDF Part Data Attributes
|
RP73F2H226RFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2H226RFTDF
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 1%, 25ppm, 226ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2H226RFTDF
This table gives cross-reference parts and alternative options found for RP73F2H226RFTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2H226RFTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX202260FDTE | Fixed Resistor, Thin Film, 0.5W, 226ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RP73F2H226RFTDF vs RTX202260FDTE |
SF20U2260FALQ | Fixed Resistor, Thin Film, 0.5W, 226ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RP73F2H226RFTDF vs SF20U2260FALQ |
WF20U2260FALQ | Fixed Resistor, Thin Film, 0.5W, 226ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RP73F2H226RFTDF vs WF20U2260FALQ |
WF20U2260FTL | Fixed Resistor, Thin Film, 0.5W, 226ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2H226RFTDF vs WF20U2260FTL |
RP73F2H226RFTG | RESISTOR, THIN FILM, 0.5W, 1%, 25ppm, 226ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RP73F2H226RFTDF vs RP73F2H226RFTG |
RTX202260FDE3 | Fixed Resistor, Thin Film, 0.5W, 226ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 2010, | Ralec | RP73F2H226RFTDF vs RTX202260FDE3 |