Part Details for RP73F2H200KDTE by TE Connectivity
Overview of RP73F2H200KDTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2H200KDTE
RP73F2H200KDTE CAD Models
RP73F2H200KDTE Part Data Attributes
|
RP73F2H200KDTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2H200KDTE
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2H200KDTE
This table gives cross-reference parts and alternative options found for RP73F2H200KDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2H200KDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR10DTCO2003 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 200000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RP73F2H200KDTE vs AR10DTCO2003 |
PRC2010TTC25O200K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 200000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | RP73F2H200KDTE vs PRC2010TTC25O200K+-0.5% |
NTRH20D2003CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | RP73F2H200KDTE vs NTRH20D2003CTRF |
RNCF2010DTE200K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RP73F2H200KDTE vs RNCF2010DTE200K |
PRC2010TTC25200K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | RP73F2H200KDTE vs PRC2010TTC25200K+/-0.5% |
HPTF2010-UE-2003DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RP73F2H200KDTE vs HPTF2010-UE-2003DT |
AR10DTCO2003N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | RP73F2H200KDTE vs AR10DTCO2003N |
PRC2010TC25200K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | RP73F2H200KDTE vs PRC2010TC25200K+/-0.5% |
NTRA25HD2003CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.33W, 200000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | RP73F2H200KDTE vs NTRA25HD2003CTR1KQYF |
AR10DBCO2003N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 200000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | RP73F2H200KDTE vs AR10DBCO2003N |