Part Details for RP73F2E86R6ATD by TE Connectivity
Overview of RP73F2E86R6ATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E86R6ATD
RP73F2E86R6ATD CAD Models
RP73F2E86R6ATD Part Data Attributes
|
RP73F2E86R6ATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E86R6ATD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 86.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E86R6ATD
This table gives cross-reference parts and alternative options found for RP73F2E86R6ATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E86R6ATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF10U86R6ATLQ | Fixed Resistor, Thin Film, 0.25W, 86.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E86R6ATD vs SF10U86R6ATLQ |
TP0725B866JT4E | Fixed Resistor, Thin Film, 0.333W, 86.6ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E86R6ATD vs TP0725B866JT4E |
WF10U86R6AALQ | Fixed Resistor, Thin Film, 0.25W, 86.6ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E86R6ATD vs WF10U86R6AALQ |
RTW30D1210B86R6-RG70 | Fixed Resistor, Thin Film, 0.333W, 86.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73F2E86R6ATD vs RTW30D1210B86R6-RG70 |
TP0725B866JR5E | Fixed Resistor, Thin Film, 0.333W, 86.6ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E86R6ATD vs TP0725B866JR5E |
RTX1286R6BDP2 | Fixed Resistor, Thin Film, 0.25W, 86.6ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E86R6ATD vs RTX1286R6BDP2 |
RTX1286R6BDP3 | Fixed Resistor, Thin Film, 0.25W, 86.6ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E86R6ATD vs RTX1286R6BDP3 |
RP73F2E86R6BTDF | Fixed Resistor, Thin Film, 0.3W, 86.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E86R6ATD vs RP73F2E86R6BTDF |
SF10U86R6BTLQ | Fixed Resistor, Thin Film, 0.25W, 86.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E86R6ATD vs SF10U86R6BTLQ |
WF10U86R6BVLQ | Fixed Resistor, Thin Film, 0.25W, 86.6ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E86R6ATD vs WF10U86R6BVLQ |