Part Details for RP73F2E6R81BTDF by TE Connectivity
Overview of RP73F2E6R81BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E6R81BTDF
RP73F2E6R81BTDF CAD Models
RP73F2E6R81BTDF Part Data Attributes
|
RP73F2E6R81BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E6R81BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 6.81ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 6.81 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E6R81BTDF
This table gives cross-reference parts and alternative options found for RP73F2E6R81BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E6R81BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U6R81BTLQ | Fixed Resistor, Thin Film, 0.25W, 6.81ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E6R81BTDF vs WF10U6R81BTLQ |
AR13BBCO6R81 | Fixed Resistor, Thin Film, 0.3333W, 6.81ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73F2E6R81BTDF vs AR13BBCO6R81 |
AR13BBCO6R81N | Fixed Resistor, Thin Film, 0.333W, 6.81ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RP73F2E6R81BTDF vs AR13BBCO6R81N |
WF10U6R81AALQ | Fixed Resistor, Thin Film, 0.25W, 6.81ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E6R81BTDF vs WF10U6R81AALQ |
HPTF1210-UE-6R81AT | Fixed Resistor, Thin Film, 0.33W, 6.81ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73F2E6R81BTDF vs HPTF1210-UE-6R81AT |
AR13ABCO6R81 | Fixed Resistor, Thin Film, 0.3333W, 6.81ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73F2E6R81BTDF vs AR13ABCO6R81 |
PRC1210TC256.81R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 6.81ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RP73F2E6R81BTDF vs PRC1210TC256.81R+/-0.1% |
RP73F2E6R81BTD | Fixed Resistor, Thin Film, 0.33W, 6.81ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E6R81BTDF vs RP73F2E6R81BTD |
TP0725B681KR4E | Fixed Resistor, Thin Film, 0.333W, 6.81ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E6R81BTDF vs TP0725B681KR4E |
RNCF1210BKE6R81 | Fixed Resistor, Thin Film, 0.33W, 6.81ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E6R81BTDF vs RNCF1210BKE6R81 |