Part Details for RP73F2E523RDTG by TE Connectivity
Overview of RP73F2E523RDTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E523RDTG
RP73F2E523RDTG CAD Models
RP73F2E523RDTG Part Data Attributes
|
RP73F2E523RDTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E523RDTG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E523RDTG
This table gives cross-reference parts and alternative options found for RP73F2E523RDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E523RDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA20HD5230CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73F2E523RDTG vs NTRA20HD5230CTR1KQYF |
HPTF1210-UE-5230DT | Fixed Resistor, Thin Film, 0.33W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73F2E523RDTG vs HPTF1210-UE-5230DT |
RTX125230DDP2 | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E523RDTG vs RTX125230DDP2 |
TP0725D5230T5E | Fixed Resistor, Thin Film, 0.333W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E523RDTG vs TP0725D5230T5E |
RTX125230DDP4 | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E523RDTG vs RTX125230DDP4 |
SF10U5230DALQ | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E523RDTG vs SF10U5230DALQ |
TP0725D5230R4E | Fixed Resistor, Thin Film, 0.333W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E523RDTG vs TP0725D5230R4E |
PRC1210TC25523R+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RP73F2E523RDTG vs PRC1210TC25523R+/-0.5% |
RN732ETTED5230D25 | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E523RDTG vs RN732ETTED5230D25 |
WF10U5230DVLQ | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E523RDTG vs WF10U5230DVLQ |