Part Details for RP73F2E51RATD by TE Connectivity
Overview of RP73F2E51RATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E51RATD
RP73F2E51RATD CAD Models
RP73F2E51RATD Part Data Attributes
|
RP73F2E51RATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E51RATD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E51RATD
This table gives cross-reference parts and alternative options found for RP73F2E51RATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E51RATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTD51R0A25 | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E51RATD vs RN732ETTD51R0A25 |
RTW30D1210B51R0-RG70 | Fixed Resistor, Thin Film, 0.333W, 51ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73F2E51RATD vs RTW30D1210B51R0-RG70 |
RNCF1210ATE51R0 | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E51RATD vs RNCF1210ATE51R0 |
RN732ETTDD51R0A25 | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E51RATD vs RN732ETTDD51R0A25 |
WF10U51R0AALQ | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E51RATD vs WF10U51R0AALQ |
RNCF1210BKE51R0 | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E51RATD vs RNCF1210BKE51R0 |
RN732ETTE51R0A25 | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E51RATD vs RN732ETTE51R0A25 |
RN73H2ETTD51R0B25 | Fixed Resistor, Metal Film, 0.25W, 51ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E51RATD vs RN73H2ETTD51R0B25 |
RNCF1210BTE51R0 | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E51RATD vs RNCF1210BTE51R0 |
NTRA20HB51R0CTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73F2E51RATD vs NTRA20HB51R0CTR1KQYF |