Part Details for RP73F2E4K32DTDG by TE Connectivity
Overview of RP73F2E4K32DTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E4K32DTDG
RP73F2E4K32DTDG CAD Models
RP73F2E4K32DTDG Part Data Attributes
|
RP73F2E4K32DTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E4K32DTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E4K32DTDG
This table gives cross-reference parts and alternative options found for RP73F2E4K32DTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E4K32DTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210DKE4K32 | Fixed Resistor, Thin Film, 0.33W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E4K32DTDG vs RNCF1210DKE4K32 |
RN732ELTE4321D25 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E4K32DTDG vs RN732ELTE4321D25 |
RP73F2E4K32DTDF | Fixed Resistor, Thin Film, 0.3W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E4K32DTDG vs RP73F2E4K32DTDF |
RN73H2ETTE4321D25 | Fixed Resistor, Metal Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E4K32DTDG vs RN73H2ETTE4321D25 |
RN732ETTDD4321D25 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E4K32DTDG vs RN732ETTDD4321D25 |
RN732ELTDD4321D25 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E4K32DTDG vs RN732ELTDD4321D25 |
NTRA20HD4321CTRQYF | Fixed Resistor, Thin Film, 0.33W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73F2E4K32DTDG vs NTRA20HD4321CTRQYF |
NTRH15D4321CTRF | Fixed Resistor, Thin Film, 0.333W, 4320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RP73F2E4K32DTDG vs NTRH15D4321CTRF |
RTX124321DDTP | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E4K32DTDG vs RTX124321DDTP |
RN732ETTE4321D25 | Fixed Resistor, Thin Film, 0.25W, 4320ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E4K32DTDG vs RN732ETTE4321D25 |