Part Details for RP73F2E39KDTDG by TE Connectivity
Overview of RP73F2E39KDTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E39KDTDG
RP73F2E39KDTDG CAD Models
RP73F2E39KDTDG Part Data Attributes
|
RP73F2E39KDTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E39KDTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E39KDTDG
This table gives cross-reference parts and alternative options found for RP73F2E39KDTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E39KDTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF10U3902DVLQ | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E39KDTDG vs WF10U3902DVLQ |
RN732ETTED3902D25 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E39KDTDG vs RN732ETTED3902D25 |
RTX123902DDP4 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E39KDTDG vs RTX123902DDP4 |
AR13DTCO3902N | Fixed Resistor, Thin Film, 0.333W, 39000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RP73F2E39KDTDG vs AR13DTCO3902N |
AR13DBCO3902 | Fixed Resistor, Thin Film, 0.3333W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73F2E39KDTDG vs AR13DBCO3902 |
RN732ELTD3902D25 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E39KDTDG vs RN732ELTD3902D25 |
PRC1210TC2539K+/-0.5% | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RP73F2E39KDTDG vs PRC1210TC2539K+/-0.5% |
RN732ETTD3902D25 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E39KDTDG vs RN732ETTD3902D25 |
RP73F2E39KDTD | Fixed Resistor, Thin Film, 0.33W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E39KDTDG vs RP73F2E39KDTD |
RN732ELTED3902D25 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E39KDTDG vs RN732ELTED3902D25 |