Part Details for RP73F2E35R7ATDG by TE Connectivity
Overview of RP73F2E35R7ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E35R7ATDG
RP73F2E35R7ATDG CAD Models
RP73F2E35R7ATDG Part Data Attributes
|
RP73F2E35R7ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E35R7ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 35.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E35R7ATDG
This table gives cross-reference parts and alternative options found for RP73F2E35R7ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E35R7ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ETTE35R7B25 | Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E35R7ATDG vs RN732ETTE35R7B25 |
NTRA20HA35R7CTRQYF | Fixed Resistor, Thin Film, 0.33W, 35.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73F2E35R7ATDG vs NTRA20HA35R7CTRQYF |
RTW30D1210B35R7-RG70 | Fixed Resistor, Thin Film, 0.333W, 35.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73F2E35R7ATDG vs RTW30D1210B35R7-RG70 |
RP73F2E35R7ATD | Fixed Resistor, Thin Film, 0.33W, 35.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E35R7ATDG vs RP73F2E35R7ATD |
TP0725B357JRCE | Fixed Resistor, Thin Film, 0.333W, 35.7ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E35R7ATDG vs TP0725B357JRCE |
RN732ELTED35R7B25 | Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E35R7ATDG vs RN732ELTED35R7B25 |
RP73F2E35R7ATG | Fixed Resistor, Thin Film, 0.3W, 35.7ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E35R7ATDG vs RP73F2E35R7ATG |
WF10U35R7BALQ | Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E35R7ATDG vs WF10U35R7BALQ |
AR13BTCO35R7 | Fixed Resistor, Thin Film, 0.3333W, 35.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73F2E35R7ATDG vs AR13BTCO35R7 |
RN732ELTDD35R7B25 | Fixed Resistor, Thin Film, 0.25W, 35.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E35R7ATDG vs RN732ELTDD35R7B25 |