Part Details for RP73F2E332RDTD by TE Connectivity
Overview of RP73F2E332RDTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E332RDTD
RP73F2E332RDTD CAD Models
RP73F2E332RDTD Part Data Attributes
|
RP73F2E332RDTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E332RDTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 332ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E332RDTD
This table gives cross-reference parts and alternative options found for RP73F2E332RDTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E332RDTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725D3320T4E | Fixed Resistor, Thin Film, 0.333W, 332ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E332RDTD vs TP0725D3320T4E |
RN73H2ETTD3320D25 | Fixed Resistor, Metal Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E332RDTD vs RN73H2ETTD3320D25 |
TP0725D3320RCE | Fixed Resistor, Thin Film, 0.333W, 332ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E332RDTD vs TP0725D3320RCE |
PRC1210TTC25O332R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 332ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RP73F2E332RDTD vs PRC1210TTC25O332R+-0.5% |
RNCF1210DKE332R | Fixed Resistor, Thin Film, 0.33W, 332ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E332RDTD vs RNCF1210DKE332R |
AR13DTCO3320 | Fixed Resistor, Thin Film, 0.3333W, 332ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73F2E332RDTD vs AR13DTCO3320 |
AR13DTCO3320N | Fixed Resistor, Thin Film, 0.333W, 332ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RP73F2E332RDTD vs AR13DTCO3320N |
TP0725D3320T5E | Fixed Resistor, Thin Film, 0.333W, 332ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E332RDTD vs TP0725D3320T5E |
RN732ETTE3320D25 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E332RDTD vs RN732ETTE3320D25 |
RN732ELTE3320D25 | Fixed Resistor, Thin Film, 0.25W, 332ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E332RDTD vs RN732ELTE3320D25 |