Part Details for RP73F2E255KATDG by TE Connectivity
Overview of RP73F2E255KATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E255KATDG
RP73F2E255KATDG CAD Models
RP73F2E255KATDG Part Data Attributes
|
RP73F2E255KATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E255KATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 255000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E255KATDG
This table gives cross-reference parts and alternative options found for RP73F2E255KATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E255KATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF1210-UE-2553AT | Fixed Resistor, Thin Film, 0.33W, 255000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73F2E255KATDG vs HPTF1210-UE-2553AT |
RP73F2E255KBTDG | Fixed Resistor, Thin Film, 0.3W, 255000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E255KATDG vs RP73F2E255KBTDG |
NTRH15A2553CTRF | Fixed Resistor, Thin Film, 0.333W, 255000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | RP73F2E255KATDG vs NTRH15A2553CTRF |
TP0725B2553T5E | Fixed Resistor, Thin Film, 0.333W, 255000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E255KATDG vs TP0725B2553T5E |
WF10U2553ATL | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2E255KATDG vs WF10U2553ATL |
NTRA20HA2553CTRQYF | Fixed Resistor, Thin Film, 0.33W, 255000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73F2E255KATDG vs NTRA20HA2553CTRQYF |
RTX122553BDP2 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E255KATDG vs RTX122553BDP2 |
RN732ETTED2553A25 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E255KATDG vs RN732ETTED2553A25 |
RN73H2ETTE2553B25 | Fixed Resistor, Metal Film, 0.25W, 255000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E255KATDG vs RN73H2ETTE2553B25 |
PRC1210TTC25255K+/-0.05% | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1210, | Precision Resistive Products Inc | RP73F2E255KATDG vs PRC1210TTC25255K+/-0.05% |