Part Details for RP73F2E249RBTDG by TE Connectivity
Overview of RP73F2E249RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E249RBTDG
RP73F2E249RBTDG CAD Models
RP73F2E249RBTDG Part Data Attributes
|
RP73F2E249RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E249RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E249RBTDG
This table gives cross-reference parts and alternative options found for RP73F2E249RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E249RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725B2490T5E | Fixed Resistor, Thin Film, 0.333W, 249ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E249RBTDG vs TP0725B2490T5E |
RNCF1210ATE249R | Fixed Resistor, Thin Film, 0.33W, 249ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73F2E249RBTDG vs RNCF1210ATE249R |
WF10U2490BTL | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | RP73F2E249RBTDG vs WF10U2490BTL |
RN732ELTD2490A25 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E249RBTDG vs RN732ELTD2490A25 |
RTW30D1210B2490-RG70 | Fixed Resistor, Thin Film, 0.333W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73F2E249RBTDG vs RTW30D1210B2490-RG70 |
RN732ETTDD2490B25 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E249RBTDG vs RN732ETTDD2490B25 |
RN732ELTE2490B25 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E249RBTDG vs RN732ELTE2490B25 |
RTX122490BDP3 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E249RBTDG vs RTX122490BDP3 |
PRC1210TC25O249R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 249ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | RP73F2E249RBTDG vs PRC1210TC25O249R+-0.05% |
RTX122490BDTP | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E249RBTDG vs RTX122490BDTP |